This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NDFH057-2350SA

Extended
Manufacturer
HUAYING
MFR.Part #
NDFH057-2350SA
JLCPCB Part #
C5158027
Package
SMD-5P,1.1x0.9mm
Description
-30℃~+85℃ 100MHz 2.35GHz 2.7dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 214

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0435
50+ $0.0425
150+ $0.0417
500+ $0.0411

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons