
* Images are for reference only
NDFH011-1960SA
Extended
- Manufacturer
- HUAYING
- MFR.Part #
- NDFH011-1960SA
- JLCPCB Part #
- C312146
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 2.5dB 50Ω 60MHz SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 224
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0414
50+
$0.0404
150+
$0.0398
500+
$0.0392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?