
* Images are for reference only
MC34063AGN
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- MC34063AGN
- JLCPCB Part #
- C7434825
- Package
- DIP-8
- Description
- -40℃~+125℃ 1 1.5A 100kHz 2.5mA 40V Adjustable Buck、Boost Built-in No Step-down; Boost; Inverting DIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3142
50+
$0.2495
150+
$0.2217
500+
$0.1872
2000+
$0.1717
4000+
$0.1624
Related Products
Welcome back, may I help you?