
* Images are for reference only
LM4576T-ADJ
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM4576T-ADJ
- JLCPCB Part #
- C481668
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1.23V~37V 300kHz 3A 40V 5mA Adjustable Buck Buck Built-in No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
10+
$0.6663
50+
$0.5940
100+
$0.5218
500+
$0.4785
1000+
$0.4560
Related Products
Welcome back, may I help you?