
* Images are for reference only
LM4576R-5.0
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM4576R-5.0
- JLCPCB Part #
- C510562
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 300kHz 3A 40V 5V 5mA Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 463
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 463
In-stock Item Pricing
Qty Unit Price
1+
$0.7225
10+
$0.6358
30+
$0.5925
100+
$0.5491
500+
$0.5234
800+
$0.5106
Related Products
Welcome back, may I help you?