
* Images are for reference only
LM39502R
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM39502R
- JLCPCB Part #
- C2846998
- Package
- TO-263-5L
- Description
- -40℃~+125℃@(Tj) 1 1.25V~15V 16V 260uVrms 400mV@(5A) 5A 70mA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-263-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 793
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 793
In-stock Item Pricing
Qty Unit Price
1+
$1.8688
10+
$1.5975
30+
$1.4273
100+
$1.1769
500+
$1.0982
800+
$1.0645
Related Products
Welcome back, may I help you?