
* Images are for reference only
LM2951D-5.0
Extended
- Manufacturer
- HTC Korea TAEJIN Tech
- MFR.Part #
- LM2951D-5.0
- JLCPCB Part #
- C784711
- Package
- SOP-8
- Description
- -25℃~+85℃@(Tj) 1 100mA 30V 380mV@(100mA) 430uVrms 5V 75uA Fixed Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 259
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 257
In-stock Item Pricing
Qty Unit Price
1+
$0.4128
10+
$0.3277
30+
$0.2924
100+
$0.2458
500+
$0.2265
1000+
$0.2137
Related Products
Welcome back, may I help you?