
* Images are for reference only
HT8096ARTZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT8096ARTZ
- JLCPCB Part #
- C5158910
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.5MHz 1A 2.5V~6V 40uA Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1761
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1761
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
10+
$0.1189
30+
$0.1050
100+
$0.0877
500+
$0.0800
1000+
$0.0678
Related Products
Welcome back, may I help you?