This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HT7606BRQZ

Extended
Manufacturer
HTCSEMI
MFR.Part #
HT7606BRQZ
JLCPCB Part #
C47326419
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.5LSB、2LSB 10ppm/℃ 16 2.5V 200kHz 23.5MHz 4.75V~5.25V 6uA 8 Built-in、External SPI LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 90

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 90

In-stock Item Pricing

Qty Unit Price
1+ $9.2894
10+ $7.9826
30+ $7.1862
100+ $6.5183

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons