
* Images are for reference only
HT3525ARWZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT3525ARWZ
- JLCPCB Part #
- C2928798
- Package
- SOP-16-300mil
- Description
- 0℃~+70℃ 430kHz 49% 8V~35V Under Voltage Protection、Soft Start SOP-16-300mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 362
In-stock Item Pricing
Qty Unit Price
1+
$0.7354
10+
$0.5957
30+
$0.5267
100+
$0.4576
500+
$0.4175
1000+
$0.3950
Related Products
Welcome back, may I help you?