This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HT8574ARWZ

Extended
Manufacturer
HTCSEMI
MFR.Part #
HT8574ARWZ
JLCPCB Part #
C2834481
Package
WSOP-16
Description
-40℃~+85℃ 100kHz 10uA 16 2.5V~6V 25mA 300uA 8 Cascading and address extension、Built-in LED driver I2C Interrupt Output Open-drain WSOP-16 I/O Expanders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5848
10+ $0.4801
30+ $0.4270
100+ $0.3754
500+ $0.2981
1000+ $0.2820

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons