
* Images are for reference only
HT7550-1
Extended
- Manufacturer
- XCH
- MFR.Part #
- HT7550-1
- JLCPCB Part #
- C19712028
- Package
- SOT-89-3L
- Description
- -40℃~+85℃ 1 1.5uA 100mA 24V 25mV@(1mA) 5V Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 598
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0357
300+
$0.0310
1000+
$0.0274
5000+
$0.0245
10000+
$0.0231
Related Products
Welcome back, may I help you?