
* Images are for reference only
HT7533
Extended
- Manufacturer
- KEXIN
- MFR.Part #
- HT7533
- JLCPCB Part #
- C499633
- Package
- SOT-89
- Description
- 0℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 10uA 24V 3.3V Fixed Positive Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8777
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8487
In-stock Item Pricing
Qty Unit Price
1+
$0.0528
100+
$0.0412
300+
$0.0354
1000+
$0.0310
5000+
$0.0275
10000+
$0.0257
Related Products
Welcome back, may I help you?