
* Images are for reference only
HT7333-3
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7333-3
- JLCPCB Part #
- C84207
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 1uA 250mA 3.3V 300mV@(30mA) 30V Fixed Over Current Protection、Soft Start Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3299
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3085
In-stock Item Pricing
Qty Unit Price
1+
$0.2270
50+
$0.1774
150+
$0.1563
1000+
$0.1241
2000+
$0.1123
5000+
$0.1052
Related Products
Welcome back, may I help you?