
* Images are for reference only
HT7333-1
Extended
- Manufacturer
- Holtek Semicon
- MFR.Part #
- HT7333-1
- JLCPCB Part #
- C77777
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 2.5uA 250mA 3.3V 30V 6mV@(1mA) Fixed Over Current Protection、Soft Start Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7676
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7581
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
50+
$0.1831
150+
$0.1631
1000+
$0.1188
2000+
$0.1078
5000+
$0.1012
Related Products
Welcome back, may I help you?