
* Images are for reference only
HT7150-1
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- HT7150-1
- JLCPCB Part #
- C347184
- Package
- SOT-89
- Description
- -25℃~+70℃@(Ta) 1 100mA 100mV@(1mA) 30V 3uA 5V Fixed Positive Short Circuit Protection SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219151
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 219017
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0289
300+
$0.0249
1000+
$0.0218
5000+
$0.0207
10000+
$0.0199
Related Products
Welcome back, may I help you?