
* Images are for reference only
HT7126ANZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT7126ANZ
- JLCPCB Part #
- C2834431
- Package
- DIP-40
- Description
- -45℃~+85℃ 12 1ppm/℃ 3Hz 48kHz 70uA Built-in Built-in Yes DIP-40 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.7222
10+
$1.1084
36+
$0.9811
108+
$0.8377
504+
$0.7733
1008+
$0.7443
Related Products
Welcome back, may I help you?