
* Images are for reference only
HT-LFCN-4400+
Extended
- Manufacturer
- HenryTech
- MFR.Part #
- HT-LFCN-4400+
- JLCPCB Part #
- C5333309
- Package
- SMD-4P,3.2x1.6mm
- Description
- 0.8dB 23dB、30dB、30dB 5.29GHz 50Ω 55℃~100℃ Low Pass SMD-4P,3.2x1.6mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4458
10+
$3.8220
30+
$3.3107
100+
$2.9344
500+
$2.7608
1000+
$2.6836
Related Products
Welcome back, may I help you?