This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HT-JPS-3-1+

Extended
Manufacturer
HenryTech
MFR.Part #
HT-JPS-3-1+
JLCPCB Part #
C5333365
Package
SMD
Description
-40℃~+85℃ 1.4dB 3 way 5MHz~300MHz SMD RF Power Splitters / Combiners ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $21.1455
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons