
* Images are for reference only
HSWA4-63DR+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HSWA4-63DR+
- JLCPCB Part #
- C7421700
- Package
- QFN-24(4x4)
- Description
- -40℃~+105℃ 0.9dB 2.3V~5.5V 30MHz~6GHz 35dBm 61dB Integrated control logic、Integrated ESD protection SP4T QFN-24(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$6.3311
10+
$5.4338
30+
$4.8877
100+
$4.4302
Related Products
Welcome back, may I help you?