
* Images are for reference only
HSWA2-30DR+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- HSWA2-30DR+
- JLCPCB Part #
- C3312889
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 1.4dB 2.7V~3.3V 31dBm 3GHz 64dB Integrated control logic SPDT QFN-20(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$4.2449
10+
$3.5973
30+
$3.2123
100+
$2.8224
500+
$2.6436
1000+
$2.5615
Related Products
Welcome back, may I help you?