
* Images are for reference only
HSTPSC10065D
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- HSTPSC10065D
- JLCPCB Part #
- C42389238
- Package
- TO-220C-2L
- Description
- -55℃~+175℃ 1 Independent 1.8V@10A 30A 60uA@650V 650V 90A TO-220C-2L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.1425
10+
$0.9440
50+
$0.8359
100+
$0.7133
500+
$0.6584
1000+
$0.6342
Related Products
Welcome back, may I help you?