
* Images are for reference only
HSMZ-A100-T00J1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMZ-A100-T00J1
- JLCPCB Part #
- C7286680
- Package
- PLCC-2
- Description
- -55℃~+100℃ 120° 2.2V 20mA 350mcd 630nm 639nm 72mW Discrete Diode Red PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$1.2108
10+
$1.0066
30+
$0.8940
100+
$0.7670
500+
$0.7107
1000+
$0.6850
Welcome back, may I help you?