
* Images are for reference only
HSMY-C110
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMY-C110
- JLCPCB Part #
- C5762935
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 130° 2.1V 20mA 3.2mm x 1.0mm x 1.5mm side-view LED 586nm 589nm 65mW 8mcd Discrete Diode White Lens Yellow SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.2484
10+
$0.2436
30+
$0.2388
100+
$0.2355
Related Products
Welcome back, may I help you?