
* Images are for reference only
HSMF-C118
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMF-C118
- JLCPCB Part #
- C5762856
- Package
- 1210
- Description
- -30℃~+85℃ 1.1mm 125°、130°、135° 2.7mm 3.2mm B:460nm~480nm、G:515nm~535nm、R:620nm~635nm Common Anode G:523nm、B:468nm、R:637nm R:1.9V~2.4V、G:3.5V~3.9V、B:3.5V~3.9V R:20mA、G:20mA、B:20mA R:28.5mcd~285mcd、G:45.0mcd~120mcd、B:11.2mcd~40mcd R:48mW、G:78mW、B:78mW 1210 RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1913
10+
$2.7274
30+
$2.4374
100+
$2.1394
500+
$2.0057
1000+
$1.9477
Related Products
Welcome back, may I help you?