
* Images are for reference only
HS4013
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HS4013
- JLCPCB Part #
- C17415443
- Package
- LGA-8(2.5x2.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 1.71V~3.6V 14bit 620nA I2C ±0.25℃ ±2.5%RH LGA-8(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.6235
10+
$4.5236
30+
$4.4575
100+
$4.3915
Welcome back, may I help you?