
* Images are for reference only
HS4001
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HS4001
- JLCPCB Part #
- C20350733
- Package
- LGA-8(2.5x2.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 1.71V~3.6V 14bit 620nA I2C ±0.2℃ ±1.5%RH 工厂校准、内置温湿度补偿 LGA-8(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$4.5478
10+
$4.3238
30+
$4.1885
100+
$4.0741
Welcome back, may I help you?