
* Images are for reference only
HS3101
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HS3101
- JLCPCB Part #
- C17187308
- Package
- LGA-6(2.4x3)
- Description
- -40℃~+125℃ 0%RH~100%RH 14bit 2.3V~5.5V 24.4uA I2C ±0.2℃ ±1.5%RH LGA-6(2.4x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4330
10+
$7.2686
30+
$7.1575
100+
$7.0479
Related Products
Welcome back, may I help you?