
* Images are for reference only
HS1ML
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- HS1ML
- JLCPCB Part #
- C19631988
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 25A 5uA 75ns SOD-123 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2274
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2274
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0174
600+
$0.0148
3000+
$0.0132
9000+
$0.0118
30000+
$0.0111
Related Products
Welcome back, may I help you?