
* Images are for reference only
HS1DB
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- HS1DB
- JLCPCB Part #
- C961836
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1A 1V@1A 200V 30A 50ns 5uA SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2614
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2614
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0795
150+
$0.0711
500+
$0.0650
3000+
$0.0485
6000+
$0.0461
Related Products
Welcome back, may I help you?