
* Images are for reference only
C4255WR-F-2X09P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- C4255WR-F-2X09P
- JLCPCB Part #
- C500818
- Package
- Push-Pull,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 18P 2 2x9P 39mm 4.2mm 600V 9 9A Brass PA66 Right Angle Tin Transparent UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.9540
10+
$0.7726
30+
$0.6826
100+
$0.5927
500+
$0.5397
1000+
$0.5124
Related Products
Welcome back, may I help you?