
* Images are for reference only
A2100WV-02P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2100WV-02P2
- JLCPCB Part #
- C395992
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 2P 2mm 300V 3A 4.7mm 6.1mm 6mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0245
1000+
$0.0208
2000+
$0.0186
10000+
$0.0166
20000+
$0.0155
40000+
$0.0154
80000+
$0.0152
Related Products
Welcome back, may I help you?