
* Images are for reference only
A2004WR-2X10PWH
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2004WR-2X10PWH
- JLCPCB Part #
- C476876
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 250V 2mm 2mm 2x10P 3A 5mm 9.5mm Brass Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 238
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2712
10+
$0.2125
30+
$0.1875
100+
$0.1562
500+
$0.1422
1000+
$0.1338
Related Products
Welcome back, may I help you?