
* Images are for reference only
A2001WV-S-05PD01
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-S-05PD01
- JLCPCB Part #
- C278805
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5P Beige Brass PA6T PH Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 511
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 511
In-stock Item Pricing
Qty Unit Price
1+
$0.3966
10+
$0.3147
30+
$0.2778
100+
$0.2345
500+
$0.2136
1000+
$0.2023
Related Products
Welcome back, may I help you?