
* Images are for reference only
A2001WV-08P2
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A2001WV-08P2
- JLCPCB Part #
- C278421
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 18mm 1x8P 2A 2mm 4.7mm 6.1mm 8 8P Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0791
50+
$0.0632
150+
$0.0553
1000+
$0.0479
2000+
$0.0431
5000+
$0.0408
Related Products
Welcome back, may I help you?