
* Images are for reference only
A1252WV-12P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1252WV-12P
- JLCPCB Part #
- C334547
- Package
- Plugin,P=1.25mm
- Description
- 1 1.25mm 12 12P 150V 1A 1x12P 3.4mm 4.3mm Brass PA66 Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2125
50+
$0.1688
150+
$0.1500
500+
$0.1229
2500+
$0.1126
5000+
$0.1064
Related Products
Welcome back, may I help you?