
* Images are for reference only
A1001WR-S-05P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A1001WR-S-05P
- JLCPCB Part #
- C371511
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 2.9mm 4.25mm 5 50V 5P 7mm Beige PA6T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3110
50+
$0.2487
150+
$0.2221
1000+
$0.1751
2000+
$0.1603
5000+
$0.1514
Related Products
Welcome back, may I help you?