
* Images are for reference only
A0800WV-S-08P
Extended
- Manufacturer
- HR(Joint Tech Elec)
- MFR.Part #
- A0800WV-S-08P
- JLCPCB Part #
- C465279
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x8P 3.95mm 30V 500mA 8 8P PA6T Surface Mount,Vertical SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2602
10+
$0.2538
30+
$0.2506
100+
$0.2474
Related Products
Welcome back, may I help you?