This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZE05H-24DP-2H

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
ZE05H-24DP-2H
JLCPCB Part #
C5242962
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+125℃ 12 2 24P 2A、5A 2mm 2x12P 60V Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 125

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 125

In-stock Item Pricing

Qty Unit Price
1+ $1.9113
10+ $1.6302
30+ $1.4551
300+ $1.2190
600+ $1.1371
900+ $1.1034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons