
* Images are for reference only
TF42-24S-0.35SH(895)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- TF42-24S-0.35SH(895)
- JLCPCB Part #
- C3167916
- Package
- SMD,P=0.35mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.35mm 0.88mm 24P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.35mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1611
10+
$2.1110
30+
$2.0787
100+
$2.0448
Related Products
Welcome back, may I help you?