
* Images are for reference only
PCN10HC-16P-2.54DSA(72)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- PCN10HC-16P-2.54DSA(72)
- JLCPCB Part #
- C7024469
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 16P 2 2.54mm 2A Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4727
192+
$2.5836
496+
$2.4965
992+
$2.4545
Welcome back, may I help you?