
* Images are for reference only
HIF6H-60PA-1.27DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6H-60PA-1.27DSA(71)
- JLCPCB Part #
- C17447615
- Package
- Plugin
- Description
- -55℃~+85℃ 1.27mm 125V 2 2.54mm 2x30P 30 500mA 60P Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3093
200+
$2.9176
500+
$2.8191
1000+
$2.7707
Welcome back, may I help you?