
* Images are for reference only
HIF6B-80DA-1.27DS(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF6B-80DA-1.27DS(71)
- JLCPCB Part #
- C7284762
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+85℃ 1.27mm 125V 2 2.54mm 500mA 8.51mm 80P Right Angle 弯插,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6489
210+
$8.2403
510+
$7.9647
990+
$7.8278
Welcome back, may I help you?