
* Images are for reference only
HIF3H-60PB-2.54DSA(81)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-60PB-2.54DSA(81)
- JLCPCB Part #
- C6207479
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2 2.54mm 2.54mm 300V 3A 60P Black Brass Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2239
200+
$4.4793
500+
$4.3299
1000+
$4.2560
Welcome back, may I help you?