
* Images are for reference only
HIF3H-4DB-2.54DS(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-4DB-2.54DS(61)
- JLCPCB Part #
- C3742932
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2 2 2.54mm 2.54mm 2x2P 300V 3A 4P PBT Phosphor bronze Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1050
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1916
200+
$0.4618
500+
$0.4457
1050+
$0.4376
Related Products
Welcome back, may I help you?