This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3FC-26PA-2.54DSA(72)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3FC-26PA-2.54DSA(72)
JLCPCB Part #
C17587094
Package
Plugin
Description
-55℃~+85℃ 13 1A 2 2.54mm 2.54mm 200V 26P 2x13P Black Brass Through Hole UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7093
210+ $1.4808
490+ $1.4309
980+ $1.4067
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons