This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HIF3FB-20DA-2.54DSA(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3FB-20DA-2.54DSA(71)
JLCPCB Part #
C7285726
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 20P 9.5mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5077
200+ $1.4005
500+ $1.3524
1000+ $1.3299

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons