
* Images are for reference only
GT50-4P-1H
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- GT50-4P-1H
- JLCPCB Part #
- C27799478
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1mm 1x4P 2A 4 4P 5.97mm 60V 7.6mm 8.81mm Black Brass Gold LCP Surface Mount, Right Angle UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.2820
10+
$1.2547
30+
$1.2353
100+
$1.2176
Related Products
Welcome back, may I help you?