
* Images are for reference only
GT25H-12DP-2.2V(60)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- GT25H-12DP-2.2V(60)
- JLCPCB Part #
- C28439616
- Package
- SMD,P=2.2mm
- Description
- 12P 18.8mm 2 2.2mm 23.7mm 2A 2x6P 6 9.65mm Black Brass Surface Mount,Vertical SMD,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.3473
10+
$2.0067
32+
$1.7930
96+
$1.5745
512+
$1.4749
992+
$1.4332
Related Products
Welcome back, may I help you?