
* Images are for reference only
FX8C-60P-SV(91)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- FX8C-60P-SV(91)
- JLCPCB Part #
- C5717567
- Package
- SMD,P=0.6mm
- Description
- 0.6mm 2 60P Gold Surface Mount,Vertical SMD,P=0.6mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 21
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9237
210+
$1.5660
504+
$1.5130
1008+
$1.4873
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?